
89003.35.01 | |
|---|---|
DigiKey Part Number | C89003B-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89003.35.01 |
Description | CABLE 3COND 18AWG BLACK 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.310" (7.87mm) |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Usage Cord and Cordset |
Conductor Strand 16/30 | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 021,55000 Kč | 1 021,55 Kč |
| 2 | 972,52000 Kč | 1 945,04 Kč |
| 3 | 944,77000 Kč | 2 834,31 Kč |
| 5 | 910,76800 Kč | 4 553,84 Kč |
| 7 | 888,96571 Kč | 6 222,76 Kč |
| 10 | 866,31400 Kč | 8 663,14 Kč |
| Unit Price without VAT: | 1 021,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 236,07550 Kč |





