2 Conductor Multi-Conductor Cable Black, Red 18 AWG 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00415

DigiKey Part Number
839-30-00415-ND
839-30-00415-DS-ND
Manufacturer
Manufacturer Product Number
30-00415
Description
CABLE 2COND 18AWG BLK/RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.173" (4.39mm)
Shield Type
-
Length
1000.7' (305.0m)
Jacket Color
Black, Red
Ratings
UL Style 2468
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 324
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
546,65800 Kč233,29 Kč
1044,43200 Kč444,32 Kč
2541,63480 Kč1 040,87 Kč
5039,63160 Kč1 981,58 Kč
10037,71030 Kč3 771,03 Kč
Spool
QuantityUnit PriceExt Price
30523,45856 Kč7 154,86 Kč
61022,30366 Kč13 605,23 Kč
91521,64951 Kč19 809,30 Kč
1 52521,31304 Kč32 502,39 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč
Alternate Length
CABLE 2COND 18AWG BLK/RED 500'
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG BLK/RED 30M
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG BLK/RED 5M
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG BLK/RED 1M
In-Stock: 0
Unit Price: