2 Conductor Multi-Conductor Cable Black, Red 18 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00795

DigiKey Part Number
839-30-00795-ND
839-30-00795-DS-ND
Manufacturer
Manufacturer Product Number
30-00795
Description
CABLE 2COND 18AWG BLACK/RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.173" (4.39mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black, Red
Ratings
UL Style 2651
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 643
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
549,30400 Kč246,52 Kč
1046,95200 Kč469,52 Kč
2543,99520 Kč1 099,88 Kč
5041,87840 Kč2 093,92 Kč
10039,84580 Kč3 984,58 Kč
Spool
QuantityUnit PriceExt Price
15326,29556 Kč4 023,22 Kč
30625,01095 Kč7 653,35 Kč
45924,28312 Kč11 145,95 Kč
76523,39178 Kč17 894,71 Kč
1 07122,83528 Kč24 456,58 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč
Alternate Length
CABLE 2COND 18AWG BLK/RED 1M
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG BLK/RED 5M
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG BLK/RED 30M
In-Stock: 0
Unit Price: