
30-00792 | |
|---|---|
DigiKey Part Number | 839-30-00792-ND 839-30-00792-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00792 |
Description | CABLE 2COND 16AWG BLACK/RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/0.0098" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 2651 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0173" (0.440mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 5 | 72,69600 Kč | 363,48 Kč |
| 10 | 69,23000 Kč | 692,30 Kč |
| 25 | 64,87560 Kč | 1 621,89 Kč |
| 50 | 61,73840 Kč | 3 086,92 Kč |
| 100 | 58,73350 Kč | 5 873,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 42,38438 Kč | 6 484,81 Kč |
| 306 | 40,30176 Kč | 12 332,34 Kč |
| 459 | 39,12307 Kč | 17 957,49 Kč |
| 765 | 37,67809 Kč | 28 823,74 Kč |
| 1 071 | 36,75003 Kč | 39 359,28 Kč |
| 1 530 | 35,78608 Kč | 54 752,70 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |





