2 Conductor Multi-Conductor Cable Black, Red 16 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00792

DigiKey Part Number
30-00792-5-ND
Manufacturer
Manufacturer Product Number
30-00792
Description
CABLE 2COND 16AWG BLK/RED 5M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, Red 16 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.0098"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Black, Red
Ratings
UL Style 2651
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0173" (0.440mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1425,84000 Kč425,84 Kč
5348,48200 Kč1 742,41 Kč
10271,04200 Kč2 710,42 Kč
Manufacturers Standard Package
Unit Price without VAT:425,84000 Kč
Unit Price with VAT:515,26640 Kč
Alternate Length
CABLE 2COND 16AWG BLACK/RED
In-Stock: 2613
Unit Price: 81,26000 Kč
CABLE 2COND 16AWG BLK/RED 30M
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG BLK/RED 1M
In-Stock: 0
Unit Price: