
30-03164 | |
|---|---|
DigiKey Part Number | 839-30-03164-ND 839-30-03164-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03164 |
Description | CABLE 2COND 18AWG BLACK/RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 18 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 21516 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 5 | 65,93400 Kč | 329,67 Kč |
| 10 | 62,78400 Kč | 627,84 Kč |
| 25 | 58,82800 Kč | 1 470,70 Kč |
| 50 | 55,98900 Kč | 2 799,45 Kč |
| 100 | 53,26560 Kč | 5 326,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 32,13516 Kč | 4 916,68 Kč |
| 306 | 30,56101 Kč | 9 351,67 Kč |
| 459 | 29,66985 Kč | 13 618,46 Kč |
| 765 | 28,57787 Kč | 21 862,07 Kč |
| 1 071 | 28,31573 Kč | 30 326,15 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |



