
30-03167 | |
|---|---|
DigiKey Part Number | 839-30-03167-ND 839-30-03167-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03167 |
Description | CABLE 2COND 24AWG BLACK/RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 24 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 21516 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 5 | 33,51200 Kč | 167,56 Kč |
| 10 | 31,91700 Kč | 319,17 Kč |
| 25 | 29,91800 Kč | 747,95 Kč |
| 50 | 28,48160 Kč | 1 424,08 Kč |
| 100 | 27,10840 Kč | 2 710,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 11,99634 Kč | 1 835,44 Kč |
| 306 | 11,41510 Kč | 3 493,02 Kč |
| 459 | 11,08641 Kč | 5 088,66 Kč |
| 765 | 10,68373 Kč | 8 173,05 Kč |
| 1 071 | 10,42509 Kč | 11 165,27 Kč |
| 1 530 | 10,15658 Kč | 15 539,57 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |











