
AFB0812SHE | |
|---|---|
DigiKey Part Number | 603-1944-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812SHE |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 72.8 CFM (2.04m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0812SHE Models |
Category | Noise 46.0dB(A) |
Mfr | Power (Watts) 8.16 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.344 lb (156.04 g) |
Width 38.00mm | Current Rating (Amps) 0.680A |
Air Flow 72.8 CFM (2.04m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.547 in H2O (136.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,71000 Kč | 435,71 Kč |
| 10 | 351,17100 Kč | 3 511,71 Kč |
| 25 | 319,90040 Kč | 7 997,51 Kč |
| 90 | 279,78900 Kč | 25 181,01 Kč |
| 180 | 271,13667 Kč | 48 804,60 Kč |
| Unit Price without VAT: | 435,71000 Kč |
|---|---|
| Unit Price with VAT: | 527,20910 Kč |






