
1744417-2 | |
|---|---|
DigiKey Part Number | A116482-ND |
Manufacturer | |
Manufacturer Product Number | 1744417-2 |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744417-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,75200 Kč | 17,52 Kč |
| 25 | 1,65160 Kč | 41,29 Kč |
| 50 | 1,57260 Kč | 78,63 Kč |
| 100 | 1,49530 Kč | 149,53 Kč |
| 250 | 1,40232 Kč | 350,58 Kč |
| 600 | 1,31772 Kč | 790,63 Kč |
| 1 200 | 1,25481 Kč | 1 505,77 Kč |
| 3 000 | 1,17604 Kč | 3 528,12 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |














