2 Conductor Multi-Conductor Cable Black, Red 16 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03163

DigiKey Part Number
839-30-03163-ND
839-30-03163-DS-ND
Manufacturer
Manufacturer Product Number
30-03163
Description
CABLE 2COND 16AWG BLACK/RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.0039"
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black, Red
Ratings
UL Style 21516
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 122
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
591,97200 Kč459,86 Kč
1087,58300 Kč875,83 Kč
2582,06000 Kč2 051,50 Kč
5078,07900 Kč3 903,95 Kč
10074,26780 Kč7 426,78 Kč
Spool
QuantityUnit PriceExt Price
15348,30229 Kč7 390,25 Kč
30645,92386 Kč14 052,70 Kč
45944,57752 Kč20 461,08 Kč
76543,84383 Kč33 540,53 Kč
Manufacturers Standard Package
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč