
0190980043 | |
|---|---|
DigiKey Part Number | WM22958-ND |
Manufacturer | |
Manufacturer Product Number | 0190980043 |
Description | CONN SPADE TERM 14-16AWG #6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190980043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.265" (6.73mm) | |
Length - Overall | 0.585" (14.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.230" (5.84mm) | |
Length - Termination | 0.179" (4.55mm) | |
Tongue Inside Opening | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,45200 Kč | 86,30 Kč |
| 50 | 3,28400 Kč | 164,20 Kč |
| 100 | 3,12870 Kč | 312,87 Kč |
| 250 | 2,93216 Kč | 733,04 Kč |
| 500 | 2,79190 Kč | 1 395,95 Kč |
| 1 000 | 2,65835 Kč | 2 658,35 Kč |
| 3 000 | 2,45978 Kč | 7 379,34 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











