



0190980018 | |
|---|---|
DigiKey Part Number | WM13758-ND |
Manufacturer | |
Manufacturer Product Number | 0190980018 |
Description | CONN SPADE TERM 18-22AWG #6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190980018 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 6 Stud | Length - Ring Center to Termination 0.230" (5.84mm) |
Width - Outer Edges 0.265" (6.73mm) | Tongue Inside Opening 0.114" (2.90mm) |
Length - Overall 0.585" (14.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,81360 Kč | 70,34 Kč |
| 50 | 2,67520 Kč | 133,76 Kč |
| 100 | 2,54920 Kč | 254,92 Kč |
| 250 | 2,38872 Kč | 597,18 Kč |
| 500 | 2,27408 Kč | 1 137,04 Kč |
| 1 000 | 2,16531 Kč | 2 165,31 Kč |
| 3 000 | 2,00363 Kč | 6 010,89 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |





