White Wire Ferrule Connector Two x 20 AWG (0.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97 99 370

DigiKey Part Number
2172-9799370-ND
Manufacturer
Manufacturer Product Number
97 99 370
Description
CONN FERRULE 2X20AWG WHT 200PCS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector Two x 20 AWG (0.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bag
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 20 AWG (0.50mm²)
Length - Overall
15.00mm
Length - Pin
8.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1259,33000 Kč259,33 Kč
10220,37400 Kč2 203,74 Kč
25206,56160 Kč5 164,04 Kč
50196,70080 Kč9 835,04 Kč
200178,37695 Kč35 675,39 Kč
400169,87068 Kč67 948,27 Kč
600165,08523 Kč99 051,14 Kč
1 000159,24904 Kč159 249,04 Kč
Manufacturers Standard Package
Unit Price without VAT:259,33000 Kč
Unit Price with VAT:313,78930 Kč