
97 99 330 | |
|---|---|
DigiKey Part Number | 2172-9799330-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 330 |
Description | CONN FERRULE DIN 20AWG WHT 200PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Knipex Tools LP | Size 20 AWG (0.50mm²) |
Packaging Bag | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color White |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 93,88200 Kč | 938,82 Kč |
| 25 | 87,99000 Kč | 2 199,75 Kč |
| 50 | 83,79040 Kč | 4 189,52 Kč |
| 100 | 79,78820 Kč | 7 978,82 Kč |
| 250 | 74,79236 Kč | 18 698,09 Kč |
| 500 | 71,22354 Kč | 35 611,77 Kč |
| 1 000 | 67,82648 Kč | 67 826,48 Kč |
| 2 500 | 63,58488 Kč | 158 962,20 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |











