
97 99 376 | |
|---|---|
DigiKey Part Number | 2172-9799376-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 376 |
Description | CONN FERRULE 2X10AWG YLW 50PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector Two x 10 AWG (6.00mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Knipex Tools LP | Size Two x 10 AWG (6.00mm²) |
Packaging Bag | Length - Overall 26.00mm |
Part Status Active | Length - Pin 14.00mm |
Type Two Wire | Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| 10 | 213,25600 Kč | 2 132,56 Kč |
| 25 | 199,88400 Kč | 4 997,10 Kč |
| 50 | 190,34260 Kč | 9 517,13 Kč |
| 100 | 181,25890 Kč | 18 125,89 Kč |
| 250 | 169,91580 Kč | 42 478,95 Kč |
| 500 | 161,81352 Kč | 80 906,76 Kč |
| 1 000 | 154,09970 Kč | 154 099,70 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |











