
97 99 373 | |
|---|---|
DigiKey Part Number | 2172-9799373-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 373 |
Description | CONN FERRULE 2X16AWG BLK 200PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Knipex Tools LP | Size Two x 16 AWG (1.50mm²) |
Packaging Bag | Length - Overall 16.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Two Wire | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3200823 | Phoenix Contact | 4 100 | 277-2219-ND | 6,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,24000 Kč | 371,24 Kč |
| 10 | 315,41100 Kč | 3 154,11 Kč |
| 25 | 295,66040 Kč | 7 391,51 Kč |
| 50 | 281,54540 Kč | 14 077,27 Kč |
| 200 | 255,32415 Kč | 51 064,83 Kč |
| 400 | 243,15160 Kč | 97 260,64 Kč |
| 600 | 236,30275 Kč | 141 781,65 Kč |
| Unit Price without VAT: | 371,24000 Kč |
|---|---|
| Unit Price with VAT: | 449,20040 Kč |









