
97 99 371 | |
|---|---|
DigiKey Part Number | 2172-9799371-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 371 |
Description | CONN FERRULE 2X18AWG GRAY 200PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Knipex Tools LP | Size Two x 18 AWG (0.75mm²) |
Packaging Bag | Length - Overall 15.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Two Wire | Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3200807 | Phoenix Contact | 6 553 | 277-2216-ND | 0,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,06000 Kč | 262,06 Kč |
| 10 | 222,76800 Kč | 2 227,68 Kč |
| 25 | 208,80400 Kč | 5 220,10 Kč |
| 50 | 198,83840 Kč | 9 941,92 Kč |
| 200 | 180,31405 Kč | 36 062,81 Kč |
| 400 | 171,71483 Kč | 68 685,93 Kč |
| 600 | 166,87845 Kč | 100 127,07 Kč |
| 1 000 | 160,97844 Kč | 160 978,44 Kč |
| Unit Price without VAT: | 262,06000 Kč |
|---|---|
| Unit Price with VAT: | 317,09260 Kč |






