
3200807 | |
|---|---|
DigiKey Part Number | 277-2216-ND |
Manufacturer | |
Manufacturer Product Number | 3200807 |
Description | CONN FERRULE TWO X 18AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3200807 Models |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Size Two x 18 AWG (0.75mm²) |
Series | Length - Overall 15.00mm |
Packaging Bulk | Length - Pin 8.00mm |
Part Status Active | Color Gray |
Type Two Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


















