Gray Wire Ferrule Connector DIN Two x 20 AWG (0.75mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1381075

DigiKey Part Number
288-1125-ND
Manufacturer
Manufacturer Product Number
1381075
Description
CONN FERRULE DIN TWO X 20AWG GRY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN Two x 20 AWG (0.75mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
American Electrical Inc.
Size
Two x 20 AWG (0.75mm²)
Packaging
Bag
Length - Overall
15.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Two Wire
Color
Gray
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 710
Factory Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
103,31600 Kč33,16 Kč
253,10320 Kč77,58 Kč
502,95320 Kč147,66 Kč
1002,81130 Kč281,13 Kč
2502,63364 Kč658,41 Kč
5002,50808 Kč1 254,04 Kč
1 0002,38795 Kč2 387,95 Kč
2 5002,23830 Kč5 595,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč