Connector Kit Ferrule - Wire End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1617050T

DigiKey Part Number
288-1393-ND
Manufacturer
Manufacturer Product Number
1617050T
Description
CONN FERRULE SLIDE BOX 2WIRE DIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Kit Ferrule - Wire End
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Case
Part Status
Active
Kit Type
Ferrule - Wire End
Values
225 pcs - 50 pcs ea 22 AWG, 20 AWG, 18 AWG, 16 AWG and 25 pcs ea 14 AWG Cable Diameter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
1638,76000 Kč638,76 Kč
10542,92400 Kč5 429,24 Kč
25508,94120 Kč12 723,53 Kč
50484,65480 Kč24 232,74 Kč
100461,54020 Kč46 154,02 Kč
250432,67724 Kč108 169,31 Kč
500412,05384 Kč206 026,92 Kč
Manufacturers Standard Package
Unit Price without VAT:638,76000 Kč
Unit Price with VAT:772,89960 Kč