Hand Crimper Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203110

DigiKey Part Number
277-2281-ND
Manufacturer
Manufacturer Product Number
1203110
Description
TOOL HAND CRIMPER PNEUM 14-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Phoenix Contact
For Use With/Related Products
Ferrules
Packaging
Bulk
Wire Gauge or Range - AWG
14-24 AWG
Part Status
Active
Ratcheting
No Ratchet
Tool Method
Pneumatic
Wire Entry Location
Front Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 617,26000 Kč15 617,26 Kč
Manufacturers Standard Package
Unit Price without VAT:15 617,26000 Kč
Unit Price with VAT:18 896,88460 Kč