Hand Crimper Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203259

DigiKey Part Number
277-2280-ND
Manufacturer
Manufacturer Product Number
1203259
Description
TOOL HAND CRIMPER PNEUM 8-12AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Phoenix Contact
For Use With/Related Products
Ferrules
Packaging
Bulk
Wire Gauge or Range - AWG
8-12 AWG
Part Status
Active
Ratcheting
No Ratchet
Tool Method
Pneumatic
Wire Entry Location
Front Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 194,96000 Kč21 194,96 Kč
Manufacturers Standard Package
Unit Price without VAT:21 194,96000 Kč
Unit Price with VAT:25 645,90160 Kč