Green Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200108

DigiKey Part Number
277-2212-ND
Manufacturer
Manufacturer Product Number
3200108
Description
CONN FERRULE 10AWG GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Size
10 AWG (6.00mm²)
Series
Length - Overall
20.00mm
Packaging
Bulk
Length - Pin
12.00mm
Part Status
Active
Color
Green
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11123060American Electrical Inc.011123060-ND4,45580 KčDirect
2-966292-7TE Connectivity AMP Connectors20 810A135625-ND6,72000 KčParametric Equivalent
DZ5CE062Schneider Electric584008-DZ5CE062-ND10,08000 KčParametric Equivalent
In-Stock: 6 238
Factory Stock: 15 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč