
3200124 | |
|---|---|
DigiKey Part Number | 277-2213-ND |
Manufacturer | |
Manufacturer Product Number | 3200124 |
Description | CONN FERRULE 8AWG BROWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brown Wire Ferrule Connector 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3200124 Models |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Size 8 AWG (10.00mm²) |
Series | Length - Overall 22.00mm |
Packaging Bulk | Length - Pin 12.00mm |
Part Status Active | Color Brown |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |
















