Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11121100

DigiKey Part Number
288-1032-ND
Manufacturer
Manufacturer Product Number
11121100
Description
CONN FERRULE DIN 8AWG RED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
American Electrical Inc.
Size
8 AWG (10.00mm²)
Packaging
Bag
Length - Overall
21.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Red
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 014
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
105,36000 Kč53,60 Kč
255,03040 Kč125,76 Kč
504,78840 Kč239,42 Kč
1004,55900 Kč455,90 Kč
2504,27288 Kč1 068,22 Kč
5004,06808 Kč2 034,04 Kč
1 0003,87370 Kč3 873,70 Kč
2 5003,63102 Kč9 077,55 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč