
TMS-SCE-1K-3/8-2.0-9 | |
|---|---|
DigiKey Part Number | TMS-SCE-1K-3/8-2.0-9TR-ND - Tape & Reel (TR) TMS-SCE-1K-3/8-2.0-9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-1K-3/8-2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE 1K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" x 1.97" (9.5mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 37,06100 Kč | 370,61 Kč |
| 25 | 33,22720 Kč | 830,68 Kč |
| 50 | 30,64860 Kč | 1 532,43 Kč |
| 100 | 28,32840 Kč | 2 832,84 Kč |
| 250 | 25,60580 Kč | 6 401,45 Kč |
| 500 | 23,78066 Kč | 11 890,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,57789 Kč | 22 577,89 Kč |
| 2 000 | 21,06520 Kč | 42 130,40 Kč |
| 3 000 | 20,25040 Kč | 60 751,20 Kč |
| 5 000 | 19,29183 Kč | 96 459,15 Kč |
| 7 000 | 18,69938 Kč | 130 895,66 Kč |
| 10 000 | 18,15462 Kč | 181 546,20 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |










