
TMS-SCE-1K-3/4-2.0-9 | |
|---|---|
DigiKey Part Number | TMS-SCE-1K-3/4-2.0-9CT-ND - Cut Tape (CT) TMS-SCE-1K-3/4-2.0-9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-1K-3/4-2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE 1K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" x 1.97" (19.0mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 79,47700 Kč | 794,77 Kč |
| 25 | 71,43520 Kč | 1 785,88 Kč |
| 50 | 66,03460 Kč | 3 301,73 Kč |
| 100 | 61,16930 Kč | 6 116,93 Kč |
| 250 | 55,46496 Kč | 13 866,24 Kč |
| 500 | 52,23672 Kč | 26 118,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,15653 Kč | 49 156,53 Kč |
| 2 000 | 45,98678 Kč | 91 973,56 Kč |
| 3 000 | 44,27974 Kč | 132 839,22 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |










