Green Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ5CE062

DigiKey Part Number
4008-DZ5CE062-ND
Manufacturer
Manufacturer Product Number
DZ5CE062
Description
GREEN CABLE END
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Green Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
DZ5CE062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Schneider Electric
Size
10 AWG (6.00mm²)
Series
Length - Overall
20.00mm
Packaging
Box
Length - Pin
12.00mm
Part Status
Active
Color
Green
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-966292-7TE Connectivity AMP Connectors20 810A135625-ND6,67000 KčParametric Equivalent
3200108Phoenix Contact6 038277-2212-ND8,34000 KčParametric Equivalent
9021130000Weidmüller6 096281-5116-ND5,21000 KčParametric Equivalent
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč