Gray Wire Ferrule Connector DIN Two x 12 AWG (4.00mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201000

DigiKey Part Number
277-2223-ND
Manufacturer
Manufacturer Product Number
3201000
Description
CONN FERRULE DIN TWO X 12AWG GRY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN Two x 12 AWG (4.00mm²) Two Wire
Datasheet
 Datasheet
EDA/CAD Models
3201000 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
Two x 12 AWG (4.00mm²)
Packaging
Bulk
Length - Overall
23.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Two Wire
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2799.0Conta-Clip, Inc.5682080-2799.0-ND8,19000 KčParametric Equivalent
2799.0Altech Corporation02799.0-ND10,91900 KčParametric Equivalent
9004730000Weidmüller1 310281-5064-ND7,77000 KčParametric Equivalent
9037530000Weidmüller8 141281-3828-ND7,35000 KčParametric Equivalent
In-Stock: 2 434
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč