
2799.0 | |
|---|---|
DigiKey Part Number | 2080-2799.0-ND |
Manufacturer | |
Manufacturer Product Number | 2799.0 |
Description | HZL/4,0-D GR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 12 AWG (4.00mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Conta-Clip, Inc. | Size Two x 12 AWG (4.00mm²) |
Packaging Bag | Length - Overall 22.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Two Wire | Color Gray |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 25 | 6,50080 Kč | 162,52 Kč |
| 50 | 6,19440 Kč | 309,72 Kč |
| 100 | 5,89620 Kč | 589,62 Kč |
| 250 | 5,52668 Kč | 1 381,67 Kč |
| 500 | 5,26294 Kč | 2 631,47 Kč |
| 1 000 | 5,01138 Kč | 5 011,38 Kč |
| 2 500 | 4,69734 Kč | 11 743,35 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

