2799.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 598,44300 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 122,83850 Kč
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 2 026
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 568
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2 434
Unit Price: 17,64000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1 310
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 8 141
Unit Price: 7,35000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 23,94000 Kč
Datasheet
Gray Wire Ferrule Connector DIN Two x 12 AWG (4.00mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2799.0

DigiKey Part Number
2799.0-ND
Manufacturer
Manufacturer Product Number
2799.0
Description
CONN FERRULE DIN TWO X 12AWG GRY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN Two x 12 AWG (4.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
Two x 12 AWG (4.00mm²)
Packaging
Bulk
Length - Overall
22.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Two Wire
Color
Gray
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FTD1212Altech Corporation01920-FTD1212-ND598,44300 KčParametric Equivalent
FTD1212MAltech Corporation01920-FTD1212M-ND122,83850 KčParametric Equivalent
13121040American Electrical Inc.2 026288-1133-ND9,45000 KčParametric Equivalent
2799.0Conta-Clip, Inc.5682080-2799.0-ND8,19000 KčParametric Equivalent
3201000Phoenix Contact2 434277-2223-ND17,64000 KčParametric Equivalent
Available To Order
Factory Stock: 1 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10010,91900 Kč1 091,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,91900 Kč
Unit Price with VAT:13,21199 Kč