Parametric Equivalent
Parametric Equivalent



FTD81-12-C | |
|---|---|
DigiKey Part Number | 298-10764-ND |
Manufacturer | |
Manufacturer Product Number | FTD81-12-C |
Description | CONN FERRULE DIN TWO X 12AWG GRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 12 AWG (4.00mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size Two x 12 AWG (4.00mm²) |
Series | Length - Overall 23.00mm |
Packaging Bulk | Length - Pin 12.00mm |
Part Status Active | Color Gray |
Type Two Wire | Base Product Number |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13121040 | American Electrical Inc. | 2 026 | 288-1133-ND | 9,45000 Kč | Parametric Equivalent |
| 2799.0 | Conta-Clip, Inc. | 568 | 2080-2799.0-ND | 8,19000 Kč | Parametric Equivalent |
| 2799.0 | Altech Corporation | 0 | 2799.0-ND | 10,91900 Kč | Parametric Equivalent |
| 3201000 | Phoenix Contact | 2 434 | 277-2223-ND | 17,64000 Kč | Parametric Equivalent |
| 9004730000 | Weidmüller | 1 310 | 281-5064-ND | 7,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 22,32100 Kč | 223,21 Kč |
| 25 | 21,68680 Kč | 542,17 Kč |
| 50 | 21,22060 Kč | 1 061,03 Kč |
| 100 | 20,76280 Kč | 2 076,28 Kč |
| 300 | 20,05800 Kč | 6 017,40 Kč |
| 500 | 19,73812 Kč | 9 869,06 Kč |
| 1 000 | 19,31207 Kč | 19 312,07 Kč |
| 2 500 | 18,76196 Kč | 46 904,90 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

















