Parametric Equivalent
Parametric Equivalent



FSD81-12-C | |
|---|---|
DigiKey Part Number | 298-10042-ND |
Manufacturer | |
Manufacturer Product Number | FSD81-12-C |
Description | CONN FERRULE DIN 12AWG GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 12 AWG (4.00mm²) |
Series | Length - Overall 20.00mm |
Packaging Bulk | Length - Pin 12.00mm |
Part Status Active | Color Gray |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSDX81-12-D | Panduit Corp | 0 | 298-FSDX81-12-D-ND | 7,35350 Kč | Parametric Equivalent |
| 11121040 | American Electrical Inc. | 61 191 | 288-1028-ND | 5,04000 Kč | Parametric Equivalent |
| 216-267 | WAGO Corporation | 12 368 | 2946-216-267-ND | 9,45000 Kč | Parametric Equivalent |
| 2849.0 | Conta-Clip, Inc. | 500 | 2080-2849.0-ND | 7,56000 Kč | Parametric Equivalent |
| 3200959 | Phoenix Contact | 9 237 | 277-2197-ND | 6,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 8,25640 Kč | 206,41 Kč |
| 50 | 8,08000 Kč | 404,00 Kč |
| 100 | 7,90780 Kč | 790,78 Kč |
| 300 | 7,63977 Kč | 2 291,93 Kč |
| 500 | 7,51854 Kč | 3 759,27 Kč |
| 1 000 | 7,35665 Kč | 7 356,65 Kč |
| 2 500 | 7,14764 Kč | 17 869,10 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |























