Parametric Equivalent
Parametric Equivalent

Category | Insulation Insulated |
Manufacturer IDEC | Style DIN |
Series | Size 12 AWG (4.00mm²) |
Packaging Bulk | Length - Overall 20.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11121040 | American Electrical Inc. | 61 191 | 288-1028-ND | 5,04000 Kč | Parametric Equivalent |
| 216-267 | WAGO Corporation | 12 368 | 2946-216-267-ND | 9,45000 Kč | Parametric Equivalent |
| 2849.0 | Conta-Clip, Inc. | 500 | 2080-2849.0-ND | 7,56000 Kč | Parametric Equivalent |
| 3200959 | Phoenix Contact | 9 237 | 277-2197-ND | 6,93000 Kč | Parametric Equivalent |
| 97 99 355 | Knipex Tools LP | 3 | 2172-9799355-ND | 356,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |








