Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200959

DigiKey Part Number
277-2197-ND
Manufacturer
Manufacturer Product Number
3200959
Description
CONN FERRULE DIN 12AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200959 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
12 AWG (4.00mm²)
Packaging
Bulk
Length - Overall
19.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11122040American Electrical Inc.4 286288-1066-ND0,20000 KčDirect
In-Stock: 9 692
Factory Stock: 9 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč