2 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug Black
1727673002
1727673002
Molex FiT City

1727673002

DigiKey Part Number
900-1727673002-ND
Manufacturer
Manufacturer Product Number
1727673002
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
EDA/CAD Models
1727673002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bag
Color
Black
Part Status
Active
Features
Glow Wire Compliant
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Row Spacing
0.185" (4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 204
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,83000 Kč9,83 Kč
108,27700 Kč82,77 Kč
257,75600 Kč193,90 Kč
507,38160 Kč369,08 Kč
1007,02820 Kč702,82 Kč
2506,58716 Kč1 646,79 Kč
5006,27232 Kč3 136,16 Kč
1 0005,97259 Kč5 972,59 Kč
2 5005,59848 Kč13 996,20 Kč
Unit Price without VAT:9,83000 Kč
Unit Price with VAT:11,89430 Kč