




1727081002 | |
|---|---|
DigiKey Part Number | 900-1727081002-ND |
Manufacturer | |
Manufacturer Product Number | 1727081002 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1727081002 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Row Spacing 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 7,22320 Kč | 180,58 Kč |
| 50 | 6,87900 Kč | 343,95 Kč |
| 100 | 6,54720 Kč | 654,72 Kč |
| 250 | 6,13728 Kč | 1 534,32 Kč |
| 500 | 5,84374 Kč | 2 921,87 Kč |
| 2 000 | 5,29874 Kč | 10 597,48 Kč |
| 4 000 | 5,04572 Kč | 20 182,88 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











