



Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products 172718, 172765 |
Series | Ratcheting Ratchet |
Packaging Bulk | Wire Entry Location Side Entry |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 955,93000 Kč | 7 955,93 Kč |
| 5 | 7 374,79200 Kč | 36 873,96 Kč |
| 10 | 7 138,01800 Kč | 71 380,18 Kč |
| 25 | 6 836,92360 Kč | 170 923,09 Kč |
| Unit Price without VAT: | 7 955,93000 Kč |
|---|---|
| Unit Price with VAT: | 9 626,67530 Kč |



















