


Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 16-18 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 968,04000 Kč | 8 968,04 Kč |
| 5 | 8 312,85600 Kč | 41 564,28 Kč |
| 10 | 8 045,99300 Kč | 80 459,93 Kč |
| 25 | 7 706,61880 Kč | 192 665,47 Kč |
| Unit Price without VAT: | 8 968,04000 Kč |
|---|---|
| Unit Price with VAT: | 10 851,32840 Kč |










