Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment

2133094600

DigiKey Part Number
900-2133094600-ND
Manufacturer
Manufacturer Product Number
2133094600
Description
HAND TOOL MICROFIT PLUS 22AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
22 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 902,88000 Kč6 902,88 Kč
56 398,46800 Kč31 992,34 Kč
106 193,02400 Kč61 930,24 Kč
255 931,73360 Kč148 293,34 Kč
Manufacturers Standard Package
Unit Price without VAT:6 902,88000 Kč
Unit Price with VAT:8 352,48480 Kč