Socket Contact Tin 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 18-20 AWG Crimp Stamped
Molex FiT City

1727184112

DigiKey Part Number
1727184112-ND
Manufacturer
Manufacturer Product Number
1727184112
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 470
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,05800 Kč20,58 Kč
251,94040 Kč48,51 Kč
501,84360 Kč92,18 Kč
1001,75540 Kč175,54 Kč
2501,64624 Kč411,56 Kč
5001,56730 Kč783,65 Kč
1 0001,49233 Kč1 492,33 Kč
3 0001,38083 Kč4 142,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč