Socket Contact Tin 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 18-20 AWG Crimp Stamped
Molex FiT City

1727184121

DigiKey Part Number
900-1727184121TR-ND - Tape & Reel (TR)
900-1727184121CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1727184121
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
98.4µin (2.50µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,11300 Kč11,13 Kč
251,05000 Kč26,25 Kč
500,99960 Kč49,98 Kč
1000,95120 Kč95,12 Kč
2500,89116 Kč222,79 Kč
5000,84790 Kč423,95 Kč
1 0000,80758 Kč807,58 Kč
2 5000,75685 Kč1 892,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,77199 Kč4 631,94 Kč
12 0000,73512 Kč8 821,44 Kč
18 0000,71438 Kč12 858,84 Kč
30 0000,68907 Kč20 672,10 Kč
42 0000,67290 Kč28 261,80 Kč
60 0000,65617 Kč39 370,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč