Hand Crimper Tool 172718, 172765
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool 172718, 172765
Molex Crimping Tool Demo -- Another Geek Moment
Molex FiT City

2002180200

DigiKey Part Number
WM16076-ND
Manufacturer
Manufacturer Product Number
2002180200
Description
TOOL HAND HELPD CRIMPER/DIE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool 172718, 172765
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
172718, 172765
Series
Ratcheting
Ratchet
Packaging
Bulk
Wire Entry Location
Side Entry
Part Status
Active
Base Product Number
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 955,93000 Kč7 955,93 Kč
57 374,79200 Kč36 873,96 Kč
107 138,01800 Kč71 380,18 Kč
256 836,92360 Kč170 923,09 Kč
Manufacturers Standard Package
Unit Price without VAT:7 955,93000 Kč
Unit Price with VAT:9 626,67530 Kč