


Category | Pin or Socket Split Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 98.4µin (2.50µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 25 | 1,36080 Kč | 34,02 Kč |
| 50 | 1,29340 Kč | 64,67 Kč |
| 100 | 1,23050 Kč | 123,05 Kč |
| 250 | 1,15404 Kč | 288,51 Kč |
| 500 | 1,09862 Kč | 549,31 Kč |
| 1 000 | 1,04612 Kč | 1 046,12 Kč |
| 2 500 | 0,98052 Kč | 2 451,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







