




1727621008 | |
|---|---|
DigiKey Part Number | 900-1727621008-ND |
Manufacturer | |
Manufacturer Product Number | 1727621008 |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727621008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.185" (4.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,98000 Kč | 13,98 Kč |
| 10 | 11,86800 Kč | 118,68 Kč |
| 25 | 11,11960 Kč | 277,99 Kč |
| 50 | 10,58680 Kč | 529,34 Kč |
| 100 | 10,08220 Kč | 1 008,22 Kč |
| 250 | 9,44912 Kč | 2 362,28 Kč |
| 500 | 8,99782 Kč | 4 498,91 Kč |
| 2 000 | 8,15902 Kč | 16 318,04 Kč |
| 4 000 | 7,76962 Kč | 31 078,48 Kč |
| Unit Price without VAT: | 13,98000 Kč |
|---|---|
| Unit Price with VAT: | 16,91580 Kč |










