




1727621004 | |
|---|---|
DigiKey Part Number | 23-1727621004-ND |
Manufacturer | |
Manufacturer Product Number | 1727621004 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727621004 Models |
Category | Row Spacing 0.185" (4.70mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,48100 Kč | 134,81 Kč |
| 25 | 12,63240 Kč | 315,81 Kč |
| 50 | 12,02340 Kč | 601,17 Kč |
| 100 | 11,45020 Kč | 1 145,02 Kč |
| 250 | 10,73164 Kč | 2 682,91 Kč |
| 500 | 10,21888 Kč | 5 109,44 Kč |
| 1 000 | 9,73068 Kč | 9 730,68 Kč |
| 2 500 | 9,12145 Kč | 22 803,62 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |




