Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200962

DigiKey Part Number
277-2194-ND
Manufacturer
Manufacturer Product Number
3200962
Description
CONN FERRULE DIN 14AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200962 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
14 AWG (2.50mm²)
Packaging
Bulk
Length - Overall
18.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11122025American Electrical Inc.3 326288-1063-ND4,20000 KčDirect
2401.0/100Altech Corporation621920-1810-ND8,61000 KčParametric Equivalent
97 99 354Knipex Tools LP82172-9799354-ND342,27000 KčParametric Equivalent
In-Stock: 1 355
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč