



0510650700 | |
|---|---|
DigiKey Part Number | WM16792-ND |
Manufacturer | |
Manufacturer Product Number | 0510650700 |
Description | CONN RCPT HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510650700 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 2,19200 Kč | 54,80 Kč |
| 50 | 2,08720 Kč | 104,36 Kč |
| 100 | 1,98430 Kč | 198,43 Kč |
| 250 | 1,86044 Kč | 465,11 Kč |
| 500 | 1,77140 Kč | 885,70 Kč |
| 1 000 | 1,68677 Kč | 1 686,77 Kč |
| 2 500 | 1,58098 Kč | 3 952,45 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |











