Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDS8PC5-V1

DigiKey Part Number
5073-TDS8PC5-V1-ND
Manufacturer
Manufacturer Product Number
TDS8PC5-V1
Description
PLUGRJ45 8X8 SHLD W/SR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
L-com
Termination
IDC
Series
Color
Clear
Packaging
Bag
Wire Gauge
24-26 AWG
Part Status
Active
Contact Finish
Gold
Connector Type
Plug
Contact Material
Phosphor Bronze
Cable Type
Round Cable, Solid or Stranded Wires
Housing Material
Polycarbonate (PC)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Shield Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
1083,50900 Kč835,09 Kč
2578,28040 Kč1 957,01 Kč
5074,53880 Kč3 726,94 Kč
10070,97950 Kč7 097,95 Kč
25066,53512 Kč16 633,78 Kč
50063,36062 Kč31 680,31 Kč
1 00060,33817 Kč60 338,17 Kč
2 50056,56475 Kč141 411,88 Kč
Manufacturers Standard Package
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč