
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | Modular Plugs | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,60000 Kč | 820,60 Kč |
| 10 | 697,49100 Kč | 6 974,91 Kč |
| 25 | 653,83560 Kč | 16 345,89 Kč |
| 50 | 622,64520 Kč | 31 132,26 Kč |
| 100 | 592,95410 Kč | 59 295,41 Kč |
| 250 | 555,88088 Kč | 138 970,22 Kč |
| Unit Price without VAT: | 820,60000 Kč |
|---|---|
| Unit Price with VAT: | 992,92600 Kč |






